- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TR/3216FF-1.25A
Eaton Electronics / Bussmann
TR/3216FF-1.25A
Fuse Chip Fast Acting 1.25A 32V SMD Solder Pad 1206 T/R
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TR/3216FF-1.25A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:Chip
-
Fuse Size:3.2 x 1.6 x 0.89 mm
-
Acting:Fast
-
Current Rating:1.25 A
-
Maximum AC Voltage Rating:32 V
-
Maximum DC Voltage Rating:63 V
-
Fuse Material:N/A
-
Mounting:Surface Mount