- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TR/3216FF10-R
TR/3216FF10-R
Eaton Electronics / Bussmann
Fuse Chip Fast Acting 10A 24V SMD Solder Pad 1206 T/R CSA/UL/cULus
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Fuse Chip Fast Acting 10A 24V SMD Solder Pad 1206 T/R CSA/UL/cULus
Search Keywords: TR3216FF10R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TR/3216FF10-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
111,971
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
3,000
$0.7834
6,000
$0.7630
9,000
$0.7528
12,000
$0.7507
15,000 +
$0.7487
Click for Quote
Log in
to unlock special pricing