Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

TR2/TCP500-R

Fuse Chip 0.5A 250V SMD Solder Pad 10.29 X 2.77mm T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Fuse Chip 0.5A 250V SMD Solder Pad 10.29 X 2.77mm T/R
Search Keywords: TR2TCP500R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: TR2/TCP500-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Type: Chip
Fuse Size: 10.29 x 2.77 mm
Current Rating: 0.5 A
Maximum AC Voltage Rating: 250 V
Mounting: Surface Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TR2/TCP500-R RoHS compliant?
Yes, TR2/TCP500-R is RoHS compliant.
What is the lead time for TR2/TCP500-R?
The standard lead time for TR2/TCP500-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 71,625
Ships today, if you order in
Minimum Order Quantity:
250
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.866
500
$0.848
1,000
$0.830
2,500
$0.806
5,000
$0.788
7,500
$0.778
10,000
$0.613
15,000 +
$0.604
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!