Available Replacements
ROHs Equivalent
TR2/TCP1.25-R TR2/TCP1.25-R Eaton Electronics / Bussmann
TR2/TCP1.25-R

Eaton Electronics / Bussmann

In Stock: 17,904

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

TR2/TCP1.25A

Fuse Chip 1.25A 250V SMD Solder Pad 2410 T/R

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Fuse Chip 1.25A 250V SMD Solder Pad 2410 T/R
Search Keywords: TR2TCP125A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: TR2/TCP1.25A
Unit of Measure: Per Each
RoHS: No
HTS: 8536100040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Type: Chip
Fuse Size: 10.29 x 2.77 x 2.77 mm
Current Rating: 1.25 A
Maximum AC Voltage Rating: 250 V
Mounting: Surface Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TR2/TCP1.25A discontinued?
Yes, TR2/TCP1.25A from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is TR2/TCP1.25A RoHS compliant?
No, TR2/TCP1.25A is not RoHS compliant.
What is the lead time for TR2/TCP1.25A?
The standard lead time for TR2/TCP1.25A is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!