- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TR2-S505H-V-5-R
TR2-S505H-V-5-R
Eaton Electronics / Bussmann
Fuse Miniature Slow Blow Acting 5A 600V Axial 5 X 20mm Ceramic T/R CCC/PSE/TUV/cULus
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Fuse Miniature Slow Blow Acting 5A 600V Axial 5 X 20mm Ceramic T/R CCC/PSE/TUV/cULus
Search Keywords: TR2S505HV5R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TR2-S505H-V-5-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Type:Miniature6209
-
Fuse Size:5 X 206191mm
-
Acting:Slow Blow6186
-
Current Rating:5 A
-
Maximum AC Voltage Rating:600 V
-
Maximum DC Voltage Rating:400 V
-
Fuse Material:Ceramic6190
-
Mounting:Through Hole6197
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,175
Can Ship immediately
MOQ for In Stock Qty:
1500
MOQ for out of Stock Qty:
1500
Order Increment:
1500
12 Weeks
can ship
8/27/26