Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

TR2-S505H-V-4-R

Fuse Miniature Slow Blow Acting 4A 600V Axial 5 X 20mm Ceramic T/R CCC/PSE/TUV/cULus

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Fuse Miniature Slow Blow Acting 4A 600V Axial 5 X 20mm Ceramic T/R CCC/PSE/TUV/cULus
Search Keywords: TR2S505HV4R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: TR2-S505H-V-4-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Type: Miniature6209
Fuse Size: 5 X 206191mm
Acting: Slow Blow6186
Current Rating: 4 A
Maximum AC Voltage Rating: 600 V
Maximum DC Voltage Rating: 400 V
Fuse Material: Ceramic6190
Mounting: Through Hole6197
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TR2-S505H-V-4-R RoHS compliant?
Yes, TR2-S505H-V-4-R is RoHS compliant.
What is the lead time for TR2-S505H-V-4-R?
The standard lead time for TR2-S505H-V-4-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,500
Can Ship immediately
MOQ for In Stock Qty:
1500
MOQ for out of Stock Qty:
1500
Order Increment:
1500
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,500 +
$1.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!