- Home ›
- All Products›
- TR2/C515-5-R
TR2/C515-5-R
Eaton Electronics / Bussmann
Fuse Miniature 5A 125V Slow Blow 2-Pin Axial Through Hole T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Fuse Miniature 5A 125V Slow Blow 2-Pin Axial Through Hole T/R
Search Keywords: TR2C5155R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TR2/C515-5-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,290
Can Ship immediately
You may purchase all in-stock quantity of 1,290
Stock lot only:
1290
MOQ for In Stock Qty:
1500
MOQ for out of Stock Qty:
1500
Order Increment:
1500
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$0.9694
1,500 +
$0.8813
Click for Quote
Log in
to unlock special pricing