- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TR2/C515-1-R
TR2/C515-1-R
Eaton Electronics / Bussmann
Fuse Slow Blow Acting 1A 250V Axial 5 X 15mm Glass T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Slow Blow Acting 1A 250V Axial 5 X 15mm Glass T/R
Search Keywords: TR2C5151R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TR2/C515-1-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Type:N/A
-
Fuse Size:5 x 15 mm
-
Acting:Slow Blow
-
Current Rating:1 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
375
$1.260
750
$0.945
1,125
$0.882
1,500 +
$0.864
Click for Quote
Log in
to unlock special pricing