Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

TR2/C515-1.25-R

Fuse Slow Blow Acting 1.25A 250V Axial 5 X 15mm Glass T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Fuse Slow Blow Acting 1.25A 250V Axial 5 X 15mm Glass T/R
Search Keywords: TR2C515125R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    TR2/C515-1.25-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100020
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Type:
    N/A
  • Fuse Size:
    5 x 15 mm
  • Acting:
    Slow Blow
  • Current Rating:
    1.25 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
  • Mounting:
    Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TR2/C515-1.25-R RoHS compliant?
Yes, TR2/C515-1.25-R is RoHS compliant.
What is the lead time for TR2/C515-1.25-R?
The standard lead time for TR2/C515-1.25-R is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
12 Weeks can ship 11/27/26
Backorder
Price (USD)
Qty
Unit Price
375
$1.830
750
$1.126
1,125
$0.892
1,500 +
$0.874
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!