- Home ›
- All Products›
- TR2/1025TD1.5-R
TR2/1025TD1.5-R
Eaton Electronics / Bussmann
Surface Mt. Fuses 250VAC 125VDC 1.5A Time Delay
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Surface Mt. Fuses 250VAC 125VDC 1.5A Time Delay
Search Keywords: TR21025TD15R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TR2/1025TD1.5-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,515
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
2500
Order Increment:
2500
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
625
$2.1100
1,250
$1.3000
1,875
$1.0300
2,500 +
$1.0057
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments