Available Replacements
ROHs Equivalent
TR2/1025FA2-R
TR2/1025FA2-R

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 625

VIEW PRODUCT
Image is representational - see mfr. specs

Fuse Chip Fast Acting 2A 250V SMD Solder Pad 10.29 X 2.77mm T/R

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Fuse Chip Fast Acting 2A 250V SMD Solder Pad 10.29 X 2.77mm T/R
Search Keywords: TR21025FA2A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    TR2/1025FA2A
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536100040
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2500
  • Type:
    Chip
  • Fuse Size:
    10.29 x 2.77 mm
  • Acting:
    Fast
  • Current Rating:
    2 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    125 V
  • Fuse Material:
    N/A
  • Mounting:
    Surface Mount
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!