- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TR1/MCRW3A
Eaton Electronics / Bussmann
TR1/MCRW3A
Fuse Subminiature Fast Acting 3A 125V Axial 3.18 X 7.1mm Epoxy Plastic T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TR1/MCRW3A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
Reel Pack:
2500 -
Type:Subminiature
-
Fuse Size:3.18 x 7.1 mm
-
Acting:Fast
-
Current Rating:3 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Epoxy Plastic
-
Mounting:Through Hole
-
This product is discontinued, but still in stock.