- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TR1/MCR-5
TR1/MCR-5
Eaton Electronics / Bussmann
Fuse Subminiature Fast Acting 5A 125V Axial 3.1 X 7.54mm Thermoplastic T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Subminiature Fast Acting 5A 125V Axial 3.1 X 7.54mm Thermoplastic T/R
Search Keywords: TR1MCR5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TR1/MCR-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Subminiature
-
Fuse Size:3.1 x 7.54 mm
-
Acting:Fast
-
Current Rating:5 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Thermoplastic
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,311
Ships today, if you order in
Minimum Order Quantity:
12
9 Weeks
can ship
7/17/26
CUSTOMERS
ALSO BOUGHT