Available Replacements
ROHs 등가
TR1/6125TD500-R TR1/6125TD500-R Eaton Electronics / Bussmann
TR1/6125TD500-R

Eaton Electronics / Bussmann

In Stock: 2

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

TR1/6125TD500MA

Fuse Chip Slow Blow Acting 0.5A 125V SMD Solder Pad 2410 T/R

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Fuse Chip Slow Blow Acting 0.5A 125V SMD Solder Pad 2410 T/R
Search Keywords: TR16125TD500MA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: TR1/6125TD500MA
Unit of Measure: Per Each
RoHS: No
HTS: 8536100040
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Type: Chip
Fuse Size: 6.1 x 2.72 mm
Acting: Slow Blow
Current Rating: 0.5 A
Maximum AC Voltage Rating: 125 V
Maximum DC Voltage Rating: 60 V
Mounting: Surface Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TR1/6125TD500MA discontinued?
Yes, TR1/6125TD500MA from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is TR1/6125TD500MA RoHS compliant?
No, TR1/6125TD500MA is not RoHS compliant.
What is the lead time for TR1/6125TD500MA?
The standard lead time for TR1/6125TD500MA is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!