- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TR1/6125TD4-R
TR1/6125TD4-R
Eaton Electronics / Bussmann
The TR1/6125TD4-R is a time-delay, surface-mount fuse with a 4A current rating designed for overcurrent protection.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Description
+
The TR1/6125TD4-R is a time-delay, surface-mount fuse with a 4A current rating designed for overcurrent protection.
Search Keywords: TR16125TD4R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TR1/6125TD4-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Chip
-
Fuse Size:6.1 x 2.72 mm
-
Acting:Slow Blow
-
Current Rating:4 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:60 V
-
Fuse Material:N/A
-
Mounting:Surface Mount
Product Guides
+
Product Changes
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
1000
Price (USD)
Qty
Unit Price
1,000
$0.9078
3,000
$0.8262
5,000
$0.7650
8,000
$0.7548
10,000
$0.7344
15,000
$0.7242
25,000 +
$0.7038
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT