Available Replacements
비 RoHS 동등품
TR1/6125TD3.5A TR1/6125TD3.5A Eaton Electronics / Bussmann
TR1/6125TD3.5A

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 1,000

View Product
교체 권장
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

TR1/6125TD3.5-R

Fuse Chip Slow Blow Acting 3.5A 125V SMD Solder Pad 2410 T/R CSA/UL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Fuse Chip Slow Blow Acting 3.5A 125V SMD Solder Pad 2410 T/R CSA/UL
Search Keywords: TR16125TD35R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: TR1/6125TD3.5-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Type: Chip
Fuse Size: 6.1 x 2.72 mm
Acting: Slow Blow
Current Rating: 3.5 A
Maximum AC Voltage Rating: 125 V
Maximum DC Voltage Rating: 60 V
Mounting: Surface Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TR1/6125TD3.5-R discontinued?
Yes, TR1/6125TD3.5-R from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces TR1/6125TD3.5-R?
The recommended replacement for TR1/6125TD3.5-R is TR1-2410TD3-5-R from Eaton Electronics / Bussmann, available from OnlineComponents.com.
Is TR1/6125TD3.5-R RoHS compliant?
Yes, TR1/6125TD3.5-R is RoHS compliant.
What is the lead time for TR1/6125TD3.5-R?
The standard lead time for TR1/6125TD3.5-R is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,745
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000 +
$0.7121
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!