- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TR1/6125TD1A
TR1/6125TD1A
Eaton Electronics / Bussmann
Fuse Chip Slow Blow Acting 1A 125V SMD Solder Pad 2410 T/R
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Chip Slow Blow Acting 1A 125V SMD Solder Pad 2410 T/R
Search Keywords: TR16125TD1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TR1/6125TD1A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
Reel Pack:
1000 -
Type:Chip
-
Fuse Size:6.1 x 2.72 mm
-
Acting:Slow Blow
-
Current Rating:1 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:60 V
-
Fuse Material:N/A
-
Mounting:Surface Mount
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.