- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TR1/6125TD1.5-R
TR1/6125TD1.5-R
Eaton Electronics / Bussmann
Fuse Chip Slow Blow Acting 1.5A 125V SMD Solder Pad 2410 T/R CSA/UL
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Chip Slow Blow Acting 1.5A 125V SMD Solder Pad 2410 T/R CSA/UL
Search Keywords: TR16125TD15R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TR1/6125TD1.5-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Chip
-
Fuse Size:6.1 x 2.72 mm
-
Acting:Slow Blow
-
Current Rating:1.5 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:60 V
-
Fuse Material:N/A
-
Mounting:Surface Mount
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,649
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1
$0.858
1,000
$0.780
3,000
$0.750
5,000
$0.730
8,000
$0.720
10,000
$0.700
15,000
$0.540
25,000 +
$0.530
Click for Quote
Log in
to unlock special pricing