Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

TR/1608FF-250MA

Fuse Chip 0.25A 24V SMD Solder Pad 0603 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Fuse Chip 0.25A 24V SMD Solder Pad 0603 T/R
Search Keywords: TR1608FF250MA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: TR/1608FF-250MA
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Type: Chip
Fuse Size: 1.6 x 0.81 x 0.81 mm
Current Rating: 0.25 A
Maximum DC Voltage Rating: 24 V
Mounting: Surface Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TR/1608FF-250MA discontinued?
Yes, TR/1608FF-250MA from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is TR/1608FF-250MA RoHS compliant?
Yes, TR/1608FF-250MA is RoHS compliant.
What is the lead time for TR/1608FF-250MA?
The standard lead time for TR/1608FF-250MA is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,950
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000

Join the circuit, keeping you connected to OnlineComponents.com and beyond!