- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TR/1608FF-1A
TR/1608FF-1A
Eaton Electronics / Bussmann
Fuse Chip 1A 24V SMD Solder Pad 0603 T/R
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Chip 1A 24V SMD Solder Pad 0603 T/R
Search Keywords: TR1608FF1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TR/1608FF-1A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Chip
-
Fuse Size:1.6 x 0.81 x 0.81 mm
-
Acting:N/A
-
Current Rating:1 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:24 V
-
Fuse Material:N/A
-
Mounting:Surface Mount
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,802
Can Ship immediately
Minimum Order Quantity:
40
Price (USD)
Qty
Unit Price
40
$0.669
50
$0.636
100
$0.454
250
$0.353
500
$0.265
1,000
$0.237
2,500 +
$0.221
Click for Quote
Log in
to unlock special pricing