- Home ›
- All Products›
- TR-1350HV5-R
TR-1350HV5-R
Eaton Electronics / Bussmann
Fuse Brick 5A 350VAC 500VDC Fast Acting 2-Pin Surface Mount T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Fuse Brick 5A 350VAC 500VDC Fast Acting 2-Pin Surface Mount T/R
Search Keywords: TR1350HV5R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TR-1350HV5-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
500
$5.67
1,000
$5.59
2,000
$5.51
4,000
$2.81
6,000
$1.91
8,000 +
$1.88
Click for Quote
Log in
to unlock special pricing