- Home ›
- All Products›
- TR/1245UMFT1-R
TR/1245UMFT1-R
Eaton Electronics / Bussmann
FUSE T-DELAY 250V 1245 1A
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
FUSE T-DELAY 250V 1245 1A
Search Keywords: TR1245UMFT1R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TR/1245UMFT1-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,985
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$0.5522
3,000
$0.5068
5,000
$0.4992
8,000
$0.4918
10,000
$0.4844
15,000
$0.4771
25,000 +
$0.4605
Click for Quote
Log in
to unlock special pricing