- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TR/0603FA3-R
Eaton Electronics / Bussmann
TR/0603FA3-R
Fuse Chip Fast Acting 3A 32V SMD Solder Pad 0603 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Fuse Chip Fast Acting 3A 32V SMD Solder Pad 0603 T/R
Search Keywords: TR0603FA3R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TR/0603FA3-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Type:Chip
-
Fuse Size:1.52 x 0.76 x 0.51 mm
-
Acting:Fast
-
Current Rating:3 A
-
Maximum AC Voltage Rating:32 V
-
Maximum DC Voltage Rating:32 V
-
Fuse Material:N/A
-
Mounting:Surface Mount
Product Guides
+
Frequently Asked Questions
Is TR/0603FA3-R RoHS compliant?
Yes, TR/0603FA3-R is RoHS compliant.
What is the lead time for TR/0603FA3-R?
The standard lead time for TR/0603FA3-R is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5,000
$0.592
10,000
$0.577
15,000
$0.570
25,000 +
$0.555
Click for Quote
Log in
to unlock special pricing