- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TR/0603FA375-R
Eaton Electronics / Bussmann
TR/0603FA375-R
Fuse Chip Fast Acting 0.375A 50V SMD Solder Pad 0603 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TR/0603FA375-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Type:Chip
-
Fuse Size:1.52 x 0.76 x 0.51 mm
-
Acting:Fast
-
Current Rating:0.375 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:50 V
-
Fuse Material:N/A
-
Mounting:Surface Mount