- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TR/0603FA375MA
Eaton Electronics / Bussmann
TR/0603FA375MA
Fuse Chip Fast Acting 0.375A 50V SMD Solder Pad 0603 T/R
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TR/0603FA375MA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
Reel Pack:
1 -
Type:Chip
-
Fuse Size:1.52 x 0.76 x 0.51 mm
-
Acting:Fast
-
Current Rating:0.375 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:50 V
-
Fuse Material:N/A
-
Mounting:Surface Mount
-
- Item discontinued