- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TR/0603FA2A
Eaton Electronics / Bussmann
TR/0603FA2A
Fuse Chip Fast Acting 2A 32V SMD Solder Pad 0603 T/R
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Fuse Chip Fast Acting 2A 32V SMD Solder Pad 0603 T/R
Search Keywords: TR0603FA2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TR/0603FA2A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
ECCN:EAR99
-
Reel Pack:
5000 -
Type:Chip
-
Fuse Size:1.52 x 0.76 x 0.51 mm
-
Acting:Fast
-
Current Rating:2 A
-
Maximum AC Voltage Rating:32 V
-
Maximum DC Voltage Rating:32 V
-
Fuse Material:N/A
-
Mounting:Surface Mount
Product Guides
+
Frequently Asked Questions
Is TR/0603FA2A discontinued?
Yes, TR/0603FA2A from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is TR/0603FA2A RoHS compliant?
No, TR/0603FA2A is not RoHS compliant.
What is the lead time for TR/0603FA2A?
The standard lead time for TR/0603FA2A is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.