- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TR/0603FA1.5-R
Eaton Electronics / Bussmann
TR/0603FA1.5-R
Fuse Chip Fast Acting 1.5A 32V SMD Solder Pad 0603 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Fuse Chip Fast Acting 1.5A 32V SMD Solder Pad 0603 T/R
Search Keywords: TR0603FA15R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TR/0603FA1.5-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Type:Chip
-
Fuse Size:1.52 x 0.76 x 0.51 mm
-
Acting:Fast
-
Current Rating:1.5 A
-
Maximum AC Voltage Rating:32 V
-
Maximum DC Voltage Rating:32 V
-
Fuse Material:N/A
-
Mounting:Surface Mount
Product Guides
+
Frequently Asked Questions
Is TR/0603FA1.5-R RoHS compliant?
Yes, TR/0603FA1.5-R is RoHS compliant.
What is the lead time for TR/0603FA1.5-R?
The standard lead time for TR/0603FA1.5-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,883
Can Ship immediately
You may purchase all in-stock quantity of 4,883
Stock lot only:
4883
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
Order Increment:
5000
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$0.5907
5,000 +
$0.5370
Click for Quote
Log in
to unlock special pricing