- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TR/0603FA1.5A
TR/0603FA1.5A
Eaton Electronics / Bussmann
Fuse Chip Fast Acting 1.5A 32V SMD Solder Pad 0603 T/R
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Chip Fast Acting 1.5A 32V SMD Solder Pad 0603 T/R
Search Keywords: TR0603FA15A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TR/0603FA1.5A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
100 -
Type:Chip
-
Fuse Size:1.52 x 0.76 x 0.51 mm
-
Acting:Fast
-
Current Rating:1.5 A
-
Maximum AC Voltage Rating:32 V
-
Maximum DC Voltage Rating:32 V
-
Fuse Material:N/A
-
Mounting:Surface Mount
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.