- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TR/0603FA1.25-R
TR/0603FA1.25-R
Eaton Electronics / Bussmann
Fuse Chip Fast Acting 1.25A 32V SMD Solder Pad 0603 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Chip Fast Acting 1.25A 32V SMD Solder Pad 0603 T/R
Search Keywords: TR0603FA125R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TR/0603FA1.25-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Type:Chip
-
Fuse Size:1.52 x 0.76 x 0.51 mm
-
Acting:Fast
-
Current Rating:1.25 A
-
Maximum AC Voltage Rating:32 V
-
Maximum DC Voltage Rating:32 V
-
Fuse Material:N/A
-
Mounting:Surface Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,750
Ships today, if you order in
Minimum Order Quantity:
500
26 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
500
$0.5329
1,000
$0.5207
2,500
$0.4994
5,000
$0.4981
10,000
$0.4930
15,000
$0.4899
25,000
$0.4841
50,000 +
$0.3172
Click for Quote
Log in
to unlock special pricing