- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TPS-70L
TPS-70L
Eaton Electronics / Bussmann
Fuse 70A 170V 14.22 X 44.7mm Glass Melamine
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Fuse 70A 170V 14.22 X 44.7mm Glass Melamine
Search Keywords: TPS70L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TPS-70L
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
100 -
Type:N/A
-
Fuse Size:14.22 x 44.7 mm
-
Acting:N/A
-
Current Rating:70 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:170 V
-
Fuse Material:Glass Melamine
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$67.09
50
$63.74
75
$60.55
100 +
$57.53
Click for Quote
Log in
to unlock special pricing