- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TPS-50V
TPS-50V
Eaton Electronics / Bussmann
Fuse 50A 170V Holder 14.22 X 44.7mm Glass Melamine
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse 50A 170V Holder 14.22 X 44.7mm Glass Melamine
Search Keywords: TPS50V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TPS-50V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10 -
Type:N/A
-
Fuse Size:14.22 x 44.7 mm
-
Acting:N/A
-
Current Rating:50 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:170 V
-
Fuse Material:Glass Melamine
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$62.63
5
$59.50
10
$56.52
30
$53.70
50
$51.01
100 +
$48.46
Click for Quote
Log in
to unlock special pricing