- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- TL1012V2-R120-R
TL1012V2-R120-R
Eaton Electronics / Bussmann
Trans IND 120nH 94A 4 Pads
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Trans IND 120nH 94A 4 Pads
Search Keywords: TL1012V2R120R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TL1012V2-R120-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
999,000
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
300
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
300
$0.969
600
$0.925
1,200
$0.886
2,700
$0.849
5,100
$0.827
7,500
$0.825
10,200
$0.816
15,000 +
$0.814
Click for Quote
Log in
to unlock special pricing