Available Replacements
Alternative Packaging
BK/TDC180-5
BK/TDC180-5

Eaton Electronics / Bussmann

In Stock: 551

Minimum Order: 100

VIEW PRODUCT
Image is representational - see mfr. specs

Fuse Miniature Fast Acting 5A 240V Holder Cartridge 6.35 X 31.75mm Ceramic Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Fuse Miniature Fast Acting 5A 240V Holder Cartridge 6.35 X 31.75mm Ceramic Bulk
Search Keywords: TDC1805
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    TDC180-5
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536100020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Miniature
  • Fuse Size:
    6.35 x 31.75 mm
  • Acting:
    Fast
  • Current Rating:
    5 A
  • Maximum AC Voltage Rating:
    240 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Ceramic
  • Mounting:
    Holder
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 539
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks can ship 7/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.531
300
$1.496
500
$1.416
1,000
$0.849
2,500
$0.827
5,000
$0.793
7,500
$0.784
10,000 +
$0.782
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!