- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TDC11-1A
TDC11-1A
Eaton Electronics / Bussmann
Fuse Miniature Slow Blow Acting 1A 350V Holder Cartridge 6.35 X 31.75mm Glass
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Slow Blow Acting 1A 350V Holder Cartridge 6.35 X 31.75mm Glass
Search Keywords: TDC111A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TDC11-1A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Miniature
-
Fuse Size:6.35 x 31.75 mm
-
Acting:Slow Blow
-
Current Rating:1 A
-
Maximum AC Voltage Rating:350 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 10
Stock lot only:
4
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
1
$6.468
10
$5.880
50
$4.840
100
$4.630
250
$4.450
500
$4.280
1,000
$4.170
2,500
$4.070
5,000 +
$4.010
Click for Quote
Log in
to unlock special pricing