- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TDC11-100MA
Available Replacements
Embalaje alternativo
Eaton Electronics / Bussmann
TDC11-100MA
Fuse Slow Blow Acting 0.1A 1000V Holder Cartridge 6.35 X 31.75mm Glass
View Datasheet Accessories
RoHS Compliant
Discontinued
BULK Packaging
Certificate of Compliance
Description
+
Fuse Slow Blow Acting 0.1A 1000V Holder Cartridge 6.35 X 31.75mm Glass
Search Keywords: TDC11100MA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TDC11-100MA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:N/A
-
Fuse Size:6.35 x 31.75 mm
-
Acting:Slow Blow
-
Current Rating:0.1 A
-
Maximum AC Voltage Rating:1000 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Frequently Asked Questions
Is TDC11-100MA discontinued?
Yes, TDC11-100MA from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is TDC11-100MA RoHS compliant?
Yes, TDC11-100MA is RoHS compliant.
What is the lead time for TDC11-100MA?
The standard lead time for TDC11-100MA is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.