Available Replacements
Альтернативная упаковка
BK/TDC10-500MA BK/TDC10-500MA Eaton Electronics / Bussmann
BK/TDC10-500MA

Eaton Electronics / Bussmann

In Stock: 148

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

TDC10-500MA

Fuse Miniature Fast Acting 0.5A 750V Holder Cartridge 6.35 X 31.75mm Glass

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Fuse Miniature Fast Acting 0.5A 750V Holder Cartridge 6.35 X 31.75mm Glass
Search Keywords: TDC10500MA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: TDC10-500MA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Miniature
Fuse Size: 6.35 x 31.75 mm
Acting: Fast
Current Rating: 0.5 A
Maximum AC Voltage Rating: 750 V
Fuse Material: Glass
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TDC10-500MA discontinued?
Yes, TDC10-500MA from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is TDC10-500MA RoHS compliant?
Yes, TDC10-500MA is RoHS compliant.
What is the lead time for TDC10-500MA?
The standard lead time for TDC10-500MA is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!