- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TDC10-2A
TDC10-2A
Eaton Electronics / Bussmann
Fuse Miniature Fast Acting 2A 250V Holder Cartridge 6.35 X 31.75mm Glass
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Fast Acting 2A 250V Holder Cartridge 6.35 X 31.75mm Glass
Search Keywords: TDC102A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TDC10-2A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Miniature
-
Fuse Size:6.35 x 31.75 mm
-
Acting:Fast
-
Current Rating:2 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 30
Stock lot only:
2
Minimum Order Quantity:
30
Order Increment:
10
Price (USD)
Qty
Unit Price
1
$1.76
30
$1.60
100
$1.50
250
$1.43
500
$1.38
1,000
$1.32
2,500
$1.25
5,000
$1.19
7,500 +
$1.16
Click for Quote
Log in
to unlock special pricing