- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TDC10-10A
TDC10-10A
Eaton Electronics / Bussmann
Fuse Miniature Fast Acting 10A 100V Holder Cartridge 6.35 X 31.75mm Glass
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Fast Acting 10A 100V Holder Cartridge 6.35 X 31.75mm Glass
Search Keywords: TDC1010A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TDC10-10A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Miniature
-
Fuse Size:6.35 x 31.75 mm
-
Acting:Fast
-
Current Rating:10 A
-
Maximum AC Voltage Rating:100 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
135
Can Ship immediately
Minimum Order Quantity:
20
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
20
$3.05
30
$2.44
100
$2.15
250
$2.03
500
$1.99
1,000 +
$1.93
Click for Quote
Log in
to unlock special pricing