- Home ›
- All Products›
- STS521050B331
STS521050B331
Eaton Electronics / Bussmann
TVS ESD Supp., SOD-523, 5 V | Eaton Electronics STS521050B331
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
TVS ESD Supp., SOD-523, 5 V | Eaton Electronics STS521050B331
Search Keywords: STS521050B331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:STS521050B331
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
8000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,400
Can Ship immediately
Buy all 1,400 in-stock or the regular minimum order quantity of 5000
Stock lot only:
1400
Minimum Order Quantity:
5000
Order Increment:
5000
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$0.0657
5,000
$0.0597
10,000
$0.0585
25,000
$0.0568
50,000
$0.0555
100,000
$0.0542
150,000
$0.0534
250,000 +
$0.0526
Click for Quote
Log in
to unlock special pricing