- Home ›
- All Products›
- STD32
Fuse HRC 32A 240V 2-Pin Lug Stud Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Fuse HRC 32A 240V 2-Pin Lug Stud Mount
Search Keywords: STD32
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:STD32
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908085
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
You may purchase all in-stock quantity of 10
Stock lot only:
10
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
1
$1.738
25
$1.580
250
$1.280
500
$1.220
1,000
$1.110
2,500
$1.030
5,000
$1.000
7,500
$0.950
10,000 +
$0.930
Click for Quote
Log in
to unlock special pricing