Image is representational - see mfr. specs

Fuse Subminiature Slow Blow Acting 6.3A 250V Radial 8.5 X 4.3 X 7.85mm Plastic Ammo CQC/KC/PSE/TUV/VDE/cULus

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description +
Fuse Subminiature Slow Blow Acting 6.3A 250V Radial 8.5 X 4.3 X 7.85mm Plastic Ammo CQC/KC/PSE/TUV/VDE/cULus
Search Keywords: SS5H63AAP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    SS-5H-6.3A-AP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Subminiature6209
  • Fuse Size:
    8.5 X 4.3 X 7.856191mm
  • Acting:
    Slow Blow6186
  • Current Rating:
    6.3 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Plastic6190
  • Mounting:
    Through Hole6197
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,530
Can Ship immediately
Minimum Order Quantity:
100
12 Weeks can ship 9/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.2903
500
$0.2597
1,000
$0.2591
3,000
$0.2483
5,000
$0.2434
8,000
$0.2428
15,000
$0.2097
25,000 +
$0.2091
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!