- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- SS-5H-2A-BK
SS-5H-2A-BK
Eaton Electronics / Bussmann
Fuse Subminiature Slow Blow Acting 2A 250V Radial 8.5 X 4.3 X 7.85mm Plastic Bulk CQC/KC/PSE/TUV/VDE/cULus
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Fuse Subminiature Slow Blow Acting 2A 250V Radial 8.5 X 4.3 X 7.85mm Plastic Bulk CQC/KC/PSE/TUV/VDE/cULus
Search Keywords: SS5H2ABK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SS-5H-2A-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Subminiature6209
-
Fuse Size:8.5 X 4.3 X 7.856191mm
-
Acting:Slow Blow6186
-
Current Rating:2 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Plastic6190
-
Mounting:Through Hole6197
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,174
Can Ship immediately
Minimum Order Quantity:
200
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
200
$0.8447
400
$0.8320
600
$0.8068
1,000
$0.7649
2,600
$0.3090
5,000
$0.2962
7,600
$0.2918
10,000 +
$0.2874
Click for Quote
Log in
to unlock special pricing