- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- SS-5H-2A-AP
SS-5H-2A-AP
Eaton Electronics / Bussmann
Fuse Subminiature Slow Blow Acting 2A 250V Radial 8.5 X 4.3 X 7.85mm Plastic Ammo
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Fuse Subminiature Slow Blow Acting 2A 250V Radial 8.5 X 4.3 X 7.85mm Plastic Ammo
Search Keywords: SS5H2AAP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SS-5H-2A-AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Subminiature
-
Fuse Size:8.5 x 4.3 x 7.85 mm
-
Acting:Slow Blow
-
Current Rating:2 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Plastic
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
174,600
Can Ship immediately
Minimum Order Quantity:
500
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
500
$0.3141
1,000
$0.3094
3,000
$0.2871
5,000
$0.2753
8,000
$0.2712
15,000
$0.2280
25,000 +
$0.2246
Click for Quote
Log in
to unlock special pricing