Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

SS-5H-2.5A-AP

Fuse Subminiature Slow Blow Acting 2.5A 250V Radial 8.5 X 4.3 X 7.85mm Plastic Ammo CQC/KC/PSE/TUV/cULus

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Subminiature Slow Blow Acting 2.5A 250V Radial 8.5 X 4.3 X 7.85mm Plastic Ammo CQC/KC/PSE/TUV/cULus
Search Keywords: SS5H25AAP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    SS-5H-2.5A-AP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Subminiature
  • Fuse Size:
    8.5 x 4.3 x 7.85 mm
  • Acting:
    Slow Blow
  • Current Rating:
    2.5 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Plastic
  • Mounting:
    Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SS-5H-2.5A-AP RoHS compliant?
Yes, SS-5H-2.5A-AP is RoHS compliant.
What is the lead time for SS-5H-2.5A-AP?
The standard lead time for SS-5H-2.5A-AP is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
12 Weeks can ship 11/30/26
Backorder
Price (USD)
Qty
Unit Price
100
$0.4327
500
$0.3516
1,000
$0.3507
3,000
$0.3214
5,000
$0.3082
8,000
$0.3074
15,000
$0.2560
25,000 +
$0.2554
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!