- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- SS-5-1A-AP
SS-5-1A-AP
Eaton Electronics / Bussmann
Fuse Subminiature Slow Blow Acting 1A 250V Radial 8.5 X 4.3 X 7.85mm Bag
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Fuse Subminiature Slow Blow Acting 1A 250V Radial 8.5 X 4.3 X 7.85mm Bag
Search Keywords: SS51AAP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SS-5-1A-AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Subminiature
-
Fuse Size:8.5 x 4.3 x 7.85 mm
-
Acting:Slow Blow
-
Current Rating:1 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,966
Can Ship immediately
MOQ for In Stock Qty:
80
MOQ for out of Stock Qty:
80
12 Weeks
can ship
8/25/26