- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- SR-5H-6.3A-APH
SR-5H-6.3A-APH
Eaton Electronics / Bussmann
Fuse Subminiature 6.3A 250V Time Lag 2-Pin Thru-Hole Ammo Pack
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Fuse Subminiature 6.3A 250V Time Lag 2-Pin Thru-Hole Ammo Pack
Search Keywords: SR5H63AAPH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SR-5H-6.3A-APH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
910
Can Ship immediately
MOQ for In Stock Qty:
80
MOQ for out of Stock Qty:
80
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
80
$1.249
100
$1.230
250
$1.212
500
$0.909
750
$0.848
1,000 +
$0.831
Click for Quote
Log in
to unlock special pricing