- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- SR-5F-5A-BK
Available Replacements
Eaton Electronics / Bussmann
SR-5F-5A-BK
The SR-5F-5A-BK is a fast-acting, subminiature radial-leaded fuse rated for 5A and 250Vac.
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
The SR-5F-5A-BK is a fast-acting, subminiature radial-leaded fuse rated for 5A and 250Vac.
Search Keywords: SR5F5ABK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SR-5F-5A-BK
-
Alias/AKA:BK/EFF-5A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Subminiature
-
Fuse Size:8.5 x 7.6 mm
-
Acting:Fast
-
Current Rating:5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
What replaces SR-5F-5A-BK?
The recommended replacement for SR-5F-5A-BK is BK/EFF-5A from Eaton Electronics / Bussmann, available from OnlineComponents.com.
Is SR-5F-5A-BK RoHS compliant?
Yes, SR-5F-5A-BK is RoHS compliant.
What is the lead time for SR-5F-5A-BK?
The standard lead time for SR-5F-5A-BK is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
870
Ships today, if you order in
Minimum Order Quantity:
25
12 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
25
$1.42
200
$1.36
400
$1.35
600
$1.34
1,000
$1.33
2,600
$1.32
5,000
$1.31
7,600 +
$1.30
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT