- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- SR-5F-10A-BK
Eaton Electronics / Bussmann
SR-5F-10A-BK
Fuse Subminiature Fast Acting 10A 125V Radial 8.5 X 7.6mm Bag
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Fuse Subminiature Fast Acting 10A 125V Radial 8.5 X 7.6mm Bag
Search Keywords: SR5F10ABK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SR-5F-10A-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Subminiature
-
Fuse Size:8.5 x 7.6 mm
-
Acting:Fast
-
Current Rating:10 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is SR-5F-10A-BK RoHS compliant?
Yes, SR-5F-10A-BK is RoHS compliant.
What is the lead time for SR-5F-10A-BK?
The standard lead time for SR-5F-10A-BK is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,127
Can Ship immediately
Minimum Order Quantity:
25
12 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
25
$1.561
200
$1.397
400
$1.365
600
$1.345
1,000
$1.205
2,600
$1.190
5,000
$0.775
7,600 +
$0.766
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT