Available Replacements
Alternative Packaging
SR-5F-10A-BK
SR-5F-10A-BK

Eaton Electronics / Bussmann

In Stock: 1,152

Minimum Order: 25

VIEW PRODUCT
Image is representational - see mfr. specs

Fuse Subminiature Fast Acting 10A 125V Radial 8.5 X 7.6mm Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description +
Fuse Subminiature Fast Acting 10A 125V Radial 8.5 X 7.6mm Bag
Search Keywords: SR5F10AAP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    SR-5F-10A-AP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Subminiature
  • Fuse Size:
    8.5 x 7.6 mm
  • Acting:
    Fast
  • Current Rating:
    10 A
  • Maximum AC Voltage Rating:
    125 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    N/A
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
12 Weeks can ship 8/27/26
Backorder
Price (USD)
Qty
Unit Price
250
$1.51
500
$1.15
750
$1.07
1,000 +
$1.05
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!