- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- SR-5-630MA-AP
SR-5-630MA-AP
Eaton Electronics / Bussmann
Fuse Subminiature Slow Blow Acting 0.63A 250V Radial 8.5 X 7.6mm Ammo
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Subminiature Slow Blow Acting 0.63A 250V Radial 8.5 X 7.6mm Ammo
Search Keywords: SR5630MAAP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:SR-5-630MA-AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Subminiature
-
Fuse Size:8.5 x 7.6 mm
-
Acting:Slow Blow
-
Current Rating:0.63 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
250
$1.014
500
$0.760
750
$0.710
1,000 +
$0.696
Click for Quote
Log in
to unlock special pricing